
* Images are for reference only
MAX3223EIDBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3223EIDBR
- JLCPCB Part #
- C2671362
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1uA 2 2 3V~5.5V 500Kbps Transceiver Yes ±15kV SSOP-20-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$3.0791
10+
$2.6243
30+
$2.3404
100+
$2.0485
500+
$1.9162
1000+
$1.8598
Related Products
Welcome back, may I help you?