
* Images are for reference only
TPS79901DRVRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79901DRVRG4
- JLCPCB Part #
- C3750318
- Package
- WSON-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 175mV@(200mA) 200mA 31.5uVrms 3V 40uA 6.5V 66dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6422
200+
$0.2489
500+
$0.2409
1000+
$0.2361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?