
* Images are for reference only
MAX20077ATCA/VY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20077ATCA/VY+T
- JLCPCB Part #
- C7451381
- Package
- TDFN-12-EP(3x3)
- Description
- -40℃~+125℃@(TA) 1 1V~10V 2.5A 3.5V~36V 3.5uA 400kHz、2.1MHz Adjustable Buck Buck Built-in Yes TDFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$2.8138
10+
$2.3926
30+
$2.1289
100+
$1.8588
500+
$1.7366
1000+
$1.6835
Related Products
Welcome back, may I help you?