
* Images are for reference only
MAX6325CSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6325CSA+T
- JLCPCB Part #
- C2157021
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.5uVp-p 15mA 1ppm/℃ 2.5V 3mA 8V~36V Fixed Series ±0.02% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$19.8905
10+
$19.0171
30+
$17.5047
100+
$16.1834
Related Products
Welcome back, may I help you?