
* Images are for reference only
MAX20040BATPA/VY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20040BATPA/VY+T
- JLCPCB Part #
- C3188672
- Package
- TQFN-20-EP(4x4)
- Description
- -40℃~+125℃ 1 1.2A 200kHz~2.2MHz 2V~36V 52uA 5V Buck-Boost Buck-Boost Built-in Fixed Yes TQFN-20-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$4.7835
10+
$4.0937
30+
$3.6837
100+
$3.2689
500+
$3.0791
1000+
$2.9923
Related Products

MAX20040BATPB/VY+T
Analog Devices Inc./Maxim Integrated
$7.6938

MAX20040ATPA/VY+T
Analog Devices Inc./Maxim Integrated
$7.9896

MAX20040BATPA/VY+
Analog Devices Inc./Maxim Integrated
$5.5472

MAX25206ATPB/VY+
Analog Devices
$0.0391

MAX17505SATP+T
Analog Devices Inc./Maxim Integrated
$3.2399

MAX20040BATPB/VY+
Analog Devices Inc./Maxim Integrated
$7.6938
Welcome back, may I help you?