
* Images are for reference only
MAX17673ATI+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17673ATI+T
- JLCPCB Part #
- C3188925
- Package
- TQFN-28(5x5)
- Description
- -40℃~+125℃ 1A、1.5A 2.7V~60V、4.5V、5.5V 3 750mV~5.5V、900mV、4.8V 800kHz、4MHz Adjustable Buck Buck Built-in Yes TQFN-28(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5625
200+
$4.4756
500+
$4.3181
1000+
$4.2393
Related Products

MAX17673AATI+T
Analog Devices Inc./Maxim Integrated
$11.0563

MAX17673ATI+
Analog Devices Inc./Maxim Integrated
$5.0991

MAX17643ATC+T
Analog Devices Inc./Maxim Integrated
$6.1468

MAX20029CATIB/V+
Analog Devices Inc./Maxim Integrated
$8.1299

MAX20029CATIB/V+T
Analog Devices Inc./Maxim Integrated
$7.5417

MAX20029BATID/V+
Analog Devices Inc./Maxim Integrated
$8.1299