
* Images are for reference only
MAX1724EZK33+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1724EZK33+T
- JLCPCB Part #
- C406606
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 1.5uA 150mA 3.3V 800mV~5.5V Boost Boost Built-in Fixed Yes TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.3684
10+
$1.1368
30+
$1.0098
100+
$0.8651
500+
$0.8024
1000+
$0.7734
Related Products
Welcome back, may I help you?