CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ZLR323S2832GR0641T
ZLR323S2832GR0641T
Extended
* Images are for reference only

ZLR323S2832GR0641T

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
ZLR323S2832GR0641T
JLCPCB Part #
C3232030
Package
SOIC-28-300mil
Description
0℃~+70℃ 24 256Byte 2V~3.6V 32KB 8 Bit 8MHz Built-in+External ROM Z8 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-28-300mil
Operating Temperature0℃~+70℃
CPU Maximum Speed8MHz
Program Memory TypeROM
Program Storage Size32KB
Voltage - Supply2V~3.6V
RAM Size256Byte
Core Size8 Bit
CPU CoreZ8
Number of I/O24
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ZLR323S2832GR0641T
ZLR323S2832GR0641T

* Images are for reference only

ZLR323S2832GR0641T

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
ZLR323S2832GR0641T
JLCPCB Part #
C3232030
Package
SOIC-28-300mil
Description
0℃~+70℃ 24 256Byte 2V~3.6V 32KB 8 Bit 8MHz Built-in+External ROM Z8 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZLR323S2832GR0641T

* Images are for reference only

ZLR323S2832GR0641T

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
ZLR323S2832GR0641T
JLCPCB Part #
C3232030
Package
SOIC-28-300mil
Description
0℃~+70℃ 24 256Byte 2V~3.6V 32KB 8 Bit 8MHz Built-in+External ROM Z8 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZLR323S2832GR0641T Specifications

ZLR323S2832GR0641T technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-28-300mil
Operating Temperature0℃~+70℃
CPU Maximum Speed8MHz
Program Memory TypeROM
Program Storage Size32KB
Voltage - Supply2V~3.6V
RAM Size256Byte
Core Size8 Bit
CPU CoreZ8
Number of I/O24
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZLR323S2832GR0641T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZLR323S2832GR0641T Documents

ZLR323S2832GR0641T datasheets or manufacturer documentation.

Datasheet: ZLR323S2832GR0641T Datasheet (PDF)

ZLR323S2832GR0641T Schematic Symbol & PCB Footprint

The ZLR323S2832GR0641T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.