This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20419ATGC/V+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20419ATGC/V+
JLCPCB Part #
C3188805
Package
TQFN-24(4x4)
Description
-40℃~+125℃ 2.2MHz 3 3.6A 3V~5.5V 800mV~3.8V Adjustable Boost、Buck Buck、Boost Built-in Yes TQFN-24(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5648
200+ $7.1847
490+ $6.9318
980+ $6.8078
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons