
* Images are for reference only
MXMS-1.25-10P-WT1-0-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXMS-1.25-10P-WT1-0-A
- JLCPCB Part #
- C19185674
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 10 10P 17.3mm 1x10P 200V 3.55mm 3.55mm Brass LCP Surface Mount, Right Angle Tin White SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 934
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 926
In-stock Item Pricing
Qty Unit Price
1+
$0.0698
100+
$0.0552
300+
$0.0480
2000+
$0.0424
4000+
$0.0380
10000+
$0.0358
Related Products
Welcome back, may I help you?