
* Images are for reference only
MXSH-1.0-03P-WT1-0-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXSH-1.0-03P-WT1-0-A
- JLCPCB Part #
- C19185706
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 150V 1mm 1x3P 3 3P LCP SH Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1941
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1941
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
100+
$0.0321
300+
$0.0279
2000+
$0.0247
4000+
$0.0221
10000+
$0.0208
Related Products
Welcome back, may I help you?