This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MXGH-1.25-07P-WT1-0-A

Extended
Manufacturer
MAX
MFR.Part #
MXGH-1.25-07P-WT1-0-A
JLCPCB Part #
C19185689
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+105℃ 1 1.25mm 1A 1x7P 50V 7 7P GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1825

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1825

In-stock Item Pricing

Qty Unit Price
1+ $0.0886
50+ $0.0701
150+ $0.0608
1000+ $0.0538
2000+ $0.0482
5000+ $0.0455

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons