
* Images are for reference only
MX142R-7.62-09P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX142R-7.62-09P-GN01-Cu-A
- JLCPCB Part #
- C48688024
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10A 16~22 1x9P 300V 7.62mm 9 9P Green Right Angle Push-Pull,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.9394
10+
$0.7509
40+
$0.6575
100+
$0.5640
500+
$0.5076
1000+
$0.4786
Related Products
Welcome back, may I help you?