
* Images are for reference only
MX35S-8.25-10P-BK01-Cu-S-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX35S-8.25-10P-BK01-Cu-S-A
- JLCPCB Part #
- C49142524
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 10 10P 12~22 1x10P 2-Side 2.5 20A 300V 8.25mm Black M3 Side Mount Straight Plugin,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 230
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$0.5007
10+
$0.3957
30+
$0.3489
230+
$0.2924
460+
$0.2682
920+
$0.2520
Related Products
Welcome back, may I help you?