
* Images are for reference only
MX2EDGVM-7.62-05P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGVM-7.62-05P-GN01-Cu-A
- JLCPCB Part #
- C48688252
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 15A 1x5P 300V 5 5P 7.62mm Board Side/Socket - Closed Green Screw Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.4061
10+
$0.3175
30+
$0.2804
100+
$0.2337
500+
$0.2127
1000+
$0.1999
Related Products
Welcome back, may I help you?