
* Images are for reference only
MX2EDGR-2.5-02P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGR-2.5-02P-GN01-Cu-A
- JLCPCB Part #
- C48688191
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 150V 1x2P 2 2.5mm 2P 5A Board Side/Socket - Closed Green Right-Angle Push-Pull,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
100+
$0.0601
300+
$0.0524
1000+
$0.0466
5000+
$0.0421
10000+
$0.0397
Related Products
Welcome back, may I help you?