
* Images are for reference only
MX2EDGR-2.5-12P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGR-2.5-12P-GN01-Cu-A
- JLCPCB Part #
- C48688201
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 12 12P 150V 1x12P 2.5mm 5A Board Side/Socket - Closed Green Right-Angle Push-Pull,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.4392
10+
$0.3430
30+
$0.3013
200+
$0.2501
400+
$0.2260
1000+
$0.2116
Related Products
Welcome back, may I help you?