



MX15EDGVM-3.81-12P-GN01-Cu-A
- Manufacturer
- MFR.Part #
- MX15EDGVM-3.81-12P-GN01-Cu-A
- JLCPCB Part #
- C5188236
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 3.81mm 300V 8A Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MAX | |
| Package | Plugin,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Screw | |
| Color | Green | |
| Number of Pins | 12P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 8A | |
| Pitch | 3.81mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 |

* Images are for reference only
MX15EDGVM-3.81-12P-GN01-Cu-A
Extended- Manufacturer
- MFR.Part #
- MX15EDGVM-3.81-12P-GN01-Cu-A
- JLCPCB Part #
- C5188236
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 3.81mm 300V 8A Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MX15EDGVM-3.81-12P-GN01-Cu-A
Extended- Manufacturer
- MFR.Part #
- MX15EDGVM-3.81-12P-GN01-Cu-A
- JLCPCB Part #
- C5188236
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 3.81mm 300V 8A Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX15EDGVM-3.81-12P-GN01-Cu-A Specifications
MX15EDGVM-3.81-12P-GN01-Cu-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MAX | |
| Package | Plugin,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Screw | |
| Color | Green | |
| Number of Pins | 12P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 8A | |
| Pitch | 3.81mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX15EDGVM-3.81-12P-GN01-Cu-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX15EDGVM-3.81-12P-GN01-Cu-A Documents
MX15EDGVM-3.81-12P-GN01-Cu-A datasheets or manufacturer documentation.
Datasheet: MX15EDGVM-3.81-12P-GN01-Cu-A Datasheet (PDF)
MX15EDGVM-3.81-12P-GN01-Cu-A Schematic Symbol & PCB Footprint
The MX15EDGVM-3.81-12P-GN01-Cu-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.