
* Images are for reference only
MXXH-2.54-07P-LT1-0-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXXH-2.54-07P-LT1-0-A
- JLCPCB Part #
- C7542110
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 250V 3A 7 7P Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 663
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 663
In-stock Item Pricing
Qty Unit Price
1+
$0.1245
50+
$0.0991
150+
$0.0864
500+
$0.0768
2500+
$0.0692
5000+
$0.0654
Related Products