
* Images are for reference only
MX15EDGRH-3.81-2*07P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGRH-3.81-2*07P-GN01-Cu-A
- JLCPCB Part #
- C48688064
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 14P 2 2x7P 3.81mm 300V 7 8A Board Side/Socket - Closed Green Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.9756
10+
$0.7801
40+
$0.6832
80+
$0.5863
480+
$0.5282
1000+
$0.4975
Related Products
Welcome back, may I help you?