
* Images are for reference only
MAAM-011184-TR1000
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MAAM-011184-TR1000
- JLCPCB Part #
- C559056
- Package
- MSOP-8-EP
- Description
- 2.5dB 21dB 5MHz~300MHz 5V 95mA MSOP-8-EP RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1559
10+
$7.9858
30+
$7.8734
100+
$7.7610
Welcome back, may I help you?