
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8-EP | |
| Frequency Range | 44MHz~878MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 8.6dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 16.6dB | |
| P1dB | 2.7dBm | |
| Features | Linearization design、Bias control circuit | |
| Noise Figure | 2.8dB | |
| Current - Supply | 93mA | |
| IP3 | 17.5dBm | |
| Gain | 15dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2130EUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8-EP | |
| Frequency Range | 44MHz~878MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 8.6dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 16.6dB | |
| P1dB | 2.7dBm | |
| Features | Linearization design、Bias control circuit | |
| Noise Figure | 2.8dB | |
| Current - Supply | 93mA | |
| IP3 | 17.5dBm | |
| Gain | 15dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2130EUA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2130EUA+ datasheets or manufacturer documentation.
Datasheet: MAX2130EUA+ Datasheet (PDF)
The MAX2130EUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.