
* Images are for reference only
M95P08-IXMCT/E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95P08-IXMCT/E
- JLCPCB Part #
- C21268974
- Package
- UFDFPN-8(2x3)
- Description
- -40℃~+85℃ 1.6V~3.6V 100 Years 2ms 500,000 Cycles 80MHz 8Mbit Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI UFDFPN-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2565
10+
$1.2243
30+
$1.2033
100+
$1.1807
Related Products
Welcome back, may I help you?