
* Images are for reference only
M95080-RMC6TG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95080-RMC6TG
- JLCPCB Part #
- C2061732
- Package
- UFDFPN-8(2x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 200 Years 20MHz 4,000,000 Cycles 5ms 8Kbit Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI UFDFPN-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.8861
10+
$0.7201
30+
$0.6364
100+
$0.5542
500+
$0.5059
1000+
$0.4801
Related Products
Welcome back, may I help you?