
* Images are for reference only
M5331M035E130RT
Extended
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- M5331M035E130RT
- JLCPCB Part #
- C2902671
- Package
- SMD,D10xL13mm
- Description
- -55℃~+105℃ 10mm 13mm 2000hrs@105℃ 3.64A@100KHz 330uF 35V Polymer ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6509
10+
$0.5333
30+
$0.4737
100+
$0.4157
400+
$0.3335
800+
$0.3158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?