
* Images are for reference only
8681LDM0812E2RR00O
Extended
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- 8681LDM0812E2RR00O
- JLCPCB Part #
- C723112
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 12mm 2000hrs@105℃ 25V 25mΩ@100kHz 3.5mm 4.2A@100kHz 680uF 8mm ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5241
200+
$0.2036
500+
$0.1956
1000+
$0.1924
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?