
* Images are for reference only
M3025VS-2x02-BK
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3025VS-2x02-BK
- JLCPCB Part #
- C5200266
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 11.2mm 2 2 250V 2x2P 3mm 4P 5A 9.9mm LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 327
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 326
In-stock Item Pricing
Qty Unit Price
1+
$0.4028
10+
$0.3174
30+
$0.2820
250+
$0.2369
500+
$0.2175
1000+
$0.2046
Related Products
Welcome back, may I help you?