
* Images are for reference only
M2501RSF-10P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2501RSF-10P
- JLCPCB Part #
- C2758342
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 30mm 3A 6mm 9.4mm LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 529
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 522
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.0935
150+
$0.0811
700+
$0.0717
2800+
$0.0643
4900+
$0.0606
Related Products
Welcome back, may I help you?