
* Images are for reference only
M2501RSF-04P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2501RSF-04P
- JLCPCB Part #
- C541875
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10mm 1x4P 2.5mm 250V 3A 4 4P 6.1mm Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5146
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 4999
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
50+
$0.0824
150+
$0.0722
850+
$0.0645
2550+
$0.0584
5100+
$0.0553
Related Products
Welcome back, may I help you?