
* Images are for reference only
PZ200VS-12-06P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200VS-12-06P
- JLCPCB Part #
- C51889607
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 2mm 3.8mm 6P Brass Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0366
200+
$0.0288
600+
$0.0250
2000+
$0.0221
10000+
$0.0197
20000+
$0.0185
Related Products