
* Images are for reference only
M1510VS-04P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1510VS-04P
- JLCPCB Part #
- C541803
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x4P 4 4P 5.1mm 9mm Brass PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 396
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 396
In-stock Item Pricing
Qty Unit Price
1+
$0.0903
50+
$0.0725
150+
$0.0637
1000+
$0.0516
2000+
$0.0463
5000+
$0.0435
Related Products
Welcome back, may I help you?