
* Images are for reference only
M1510V-10P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1510V-10P
- JLCPCB Part #
- C541787
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 16.5mm 1A 1x10P 4.5mm 50V Brass PA46 Through Hole UL94V-0 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 986
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 983
In-stock Item Pricing
Qty Unit Price
1+
$0.0629
100+
$0.0497
300+
$0.0431
1000+
$0.0382
5000+
$0.0342
10000+
$0.0323
Related Products
Welcome back, may I help you?