
* Images are for reference only
M1250R-06P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1250R-06P
- JLCPCB Part #
- C705218
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 3.2mm 4.7mm 6 6P 9.25mm Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2348
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2345
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0384
300+
$0.0334
1000+
$0.0299
5000+
$0.0270
10000+
$0.0253
Related Products
Welcome back, may I help you?