
* Images are for reference only
BH200VS-2x4P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH200VS-2x4P
- JLCPCB Part #
- C843269
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x4P 4 IDC Header Surface Mount,Vertical SMD,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2183
50+
$0.1712
150+
$0.1511
1000+
$0.1214
2000+
$0.1103
5000+
$0.1035
Related Products