
* Images are for reference only
M0800VS-04-GN
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M0800VS-04-GN
- JLCPCB Part #
- C509227
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1 1.7mm 1x4P 2.7mm 4 4P 5.38mm Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16605
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15439
In-stock Item Pricing
Qty Unit Price
1+
$0.1552
50+
$0.1259
150+
$0.1112
500+
$0.1002
2000+
$0.0814
4000+
$0.0771
Related Products
Welcome back, may I help you?