
* Images are for reference only
M4202V-K-2x2-N2
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M4202V-K-2x2-N2
- JLCPCB Part #
- C2764794
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 11mm 12.85mm 2 2 2x2P 4.2mm 4.2mm 4P 600V 9A PA66 Phosphor bronze Through Hole UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1492
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1484
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
50+
$0.1224
150+
$0.1073
1000+
$0.0871
2000+
$0.0781
5000+
$0.0736
Related Products
Welcome back, may I help you?