
* Images are for reference only
SSL-LX4673ID-LA20
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LX4673ID-LA20
- JLCPCB Part #
- C5197289
- Package
- Plugin,6.2x3.7mm
- Description
- -40℃~+85℃ 100° 12mcd 2V~2.5V 6.35nm Frosted Red Lens Red 插件,6.2x3.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8622
200+
$0.3340
500+
$0.3228
1000+
$0.3163
Welcome back, may I help you?