This website requires JavaScript.
no-image

* Images are for reference only

SSL-LX15GC-RP-TR

Extended
Manufacturer
Lumex
MFR.Part #
SSL-LX15GC-RP-TR
JLCPCB Part #
C19477125
Package
SOT-23-3
Description
-30℃~+85℃ 10mcd 140° 2.2V~2.6V 565nm Emerald Green Water Clear SOT-23-3 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0235
200+ $0.8075
500+ $0.7801
1000+ $0.7673

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons