
* Images are for reference only
SSL-LX4673SRD-LA20
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LX4673SRD-LA20
- JLCPCB Part #
- C6496686
- Package
- Plugin,6.2x3.7mm
- Description
- -40℃~+85℃ 1.7V 100° 20mA 60mcd 660nm Red Red Lens Plugin,6.2x3.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8132
200+
$0.3253
500+
$0.3140
1000+
$0.3092