This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSF-LXH5147IIAGD

Extended
Manufacturer
Lumex
MFR.Part #
SSF-LXH5147IIAGD
JLCPCB Part #
C17252487
Package
Plugin
Description
2.5V、2.6V 30mcd、30mcd、30mcd 565nm、605nm、635nm 60° Red, Emerald Green, Amber 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1911
200+ $2.0713
400+ $2.0035
1000+ $1.9681
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons