
* Images are for reference only
SSL-LXA1725SRC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LXA1725SRC-TR
- JLCPCB Part #
- C19505738
- Package
- SMD
- Description
- -40℃~+85℃ 1.7V~2.2V 130° 30mcd 660nm Red Water Clear SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5285
200+
$1.0102
500+
$0.9764
1000+
$0.9587
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →