This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSF-LXH2103GGD/4

Extended
Manufacturer
Lumex
MFR.Part #
SSF-LXH2103GGD/4
JLCPCB Part #
C17675753
Package
Plugin
Description
-40℃~+85℃ 2.2V~2.6V 30mcd 565nm 60° Emerald Green Green Diffused Lens Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1661
200+ $0.4655
500+ $0.4510
1000+ $0.4429
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons