
* Images are for reference only
SML-LXR44USBC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LXR44USBC-TR
- JLCPCB Part #
- C7012336
- Package
- SMD,4x3.6mm
- Description
- 120° 170mcd 20mA 3.5V 470nm Blue Water Clear SMD,4x3.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7593
200+
$0.7028
500+
$0.6787
1000+
$0.6674
Related Products