
* Images are for reference only
SML-LXL1209UPGC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LXL1209UPGC-TR
- JLCPCB Part #
- C5924221
- Package
- 1209
- Description
- -30℃~+85℃ 2.8cd 20mA 3.5V 30° 518nm Emerald Green Water Clear 1209 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1995
200+
$0.8782
500+
$0.8492
1000+
$0.8347
Related Products
Welcome back, may I help you?