
SSF-LXH25780HGW
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | Plugin | |
| Lamp Holder Type | 2.5mm side-view lamp | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V、2.2V |

* Images are for reference only
SSF-LXH25780HGW
Extended- Manufacturer
- MFR.Part #
- SSF-LXH25780HGW
- JLCPCB Part #
- C17422392
- Package
- Plugin
- Description
- 2.5mm side-view lamp 20mA 2V、2.2V 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SSF-LXH25780HGW
Extended- Manufacturer
- MFR.Part #
- SSF-LXH25780HGW
- JLCPCB Part #
- C17422392
- Package
- Plugin
- Description
- 2.5mm side-view lamp 20mA 2V、2.2V 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSF-LXH25780HGW Specifications
SSF-LXH25780HGW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | Plugin | |
| Lamp Holder Type | 2.5mm side-view lamp | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V、2.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSF-LXH25780HGW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSF-LXH25780HGW Schematic Symbol & PCB Footprint
The SSF-LXH25780HGW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.