
* Images are for reference only
SSL-LX3044UPGC
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LX3044UPGC
- JLCPCB Part #
- C7087390
- Package
- Plugin,D=2.9mm
- Description
- 1.1cd 20mA 3.5V 30° 525nm Emerald Green Water Clear 插件,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2503
200+
$0.4998
500+
$0.4822
1000+
$0.4741
Related Products