
* Images are for reference only
SML-LX23SYC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LX23SYC-TR
- JLCPCB Part #
- C5924211
- Package
- SMD,3x2mm
- Description
- -25℃~+80℃ 200mcd 20mA 2V 590nm 90° Discrete Diode Water Clear Yellow SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8046
200+
$0.3225
500+
$0.3112
1000+
$0.3064
Welcome back, may I help you?