This website requires JavaScript.
no-image

* Images are for reference only

SML-LXR0804RGBC-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LXR0804RGBC-TR
JLCPCB Part #
C6680347
Package
SMD-4P,2x0.9mm
Description
-40℃~+85℃ 1.4mm 10.9mm 105° 2mm Common Anode G:525nm、B:475nm、R:630nm R:20mA、G:20mA、B:20mA R:2V、G:2.8V、B:2.8V R:48mW、G:68mW、B:68mW Water Clear SMD-4P,2x0.9mm RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3900
10+ $0.3103
30+ $0.2762
100+ $0.2337
500+ $0.2147
1000+ $0.2033

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons