
* Images are for reference only
VUO25-14NO8
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- VUO25-14NO8
- JLCPCB Part #
- C17251636
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.4kV 2.2V@150A 25A 300uA@1400V 400A Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6145
200+
$7.8262
500+
$7.5651
1000+
$7.4362
Welcome back, may I help you?