
* Images are for reference only
VUE130-06NO7
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- VUE130-06NO7
- JLCPCB Part #
- C17619997
- Package
- -
- Description
- -40℃~+150℃@(Tj) 100uA@600V 130A 2.04V@60A 600A 600V Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.1319
200+
$25.5900
500+
$24.7348
1000+
$24.3128
Welcome back, may I help you?